RS PRO Timing Belt Pulley, Brass, Glass Filled PC 6mm Belt Width x 2mm Pitch, 40 Tooth
RS Stock No.: 778-4736Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber Of Teeth
40
Pitch
2mm
To Suit Belt Width
6mm
Bore
5mm
Material
Brass, Glass Filled PC
Country of Origin
United States
Product details
Plastic Pulley with Insert
An RS range of plastic pulleys designed for use with MXL miniature belts.
Brass or aluminium inserts
Stock information temporarily unavailable.
AED 94.60
AED 94.60 Each (ex VAT)
AED 99.33
AED 99.33 Each (inc. VAT)
RS PRO Timing Belt Pulley, Brass, Glass Filled PC 6mm Belt Width x 2mm Pitch, 40 Tooth
1
AED 94.60
AED 94.60 Each (ex VAT)
AED 99.33
AED 99.33 Each (inc. VAT)
RS PRO Timing Belt Pulley, Brass, Glass Filled PC 6mm Belt Width x 2mm Pitch, 40 Tooth
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 94.60 |
5 - 9 | AED 92.61 |
10 - 24 | AED 90.72 |
25+ | AED 88.83 |
Technical Document
Specifications
Brand
RS ProNumber Of Teeth
40
Pitch
2mm
To Suit Belt Width
6mm
Bore
5mm
Material
Brass, Glass Filled PC
Country of Origin
United States
Product details
Plastic Pulley with Insert
An RS range of plastic pulleys designed for use with MXL miniature belts.
Brass or aluminium inserts