Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Timing Belt Pulley, Glass Filled PC 6mm Belt Width x 2mm Pitch, 20 Tooth

RS Stock No.: 778-4825Brand: RS PRO
brand-logo
View all in Belt Pulleys

Technical Document

Specifications

Brand

RS Pro

Number Of Teeth

20

Pitch

2mm

To Suit Belt Width

6mm

Bore

6mm

Material

Glass Filled PC

Product details

Plastic Pulleys

An RS range of plastic pulleys designed for use with MXL miniature belts.

Polycarbonate - glass filled

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 36.46

AED 36.46 Each (ex VAT)

AED 38.28

AED 38.28 Each (inc. VAT)

RS PRO Timing Belt Pulley, Glass Filled PC 6mm Belt Width x 2mm Pitch, 20 Tooth

AED 36.46

AED 36.46 Each (ex VAT)

AED 38.28

AED 38.28 Each (inc. VAT)

RS PRO Timing Belt Pulley, Glass Filled PC 6mm Belt Width x 2mm Pitch, 20 Tooth
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 36.46
5 - 9AED 35.64
10 - 24AED 34.97
25+AED 34.20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Number Of Teeth

20

Pitch

2mm

To Suit Belt Width

6mm

Bore

6mm

Material

Glass Filled PC

Product details

Plastic Pulleys

An RS range of plastic pulleys designed for use with MXL miniature belts.

Polycarbonate - glass filled

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more