RS PRO Titanium Alloy Hex Socket Cap Screw, DIN 912, M6 x 20mm
RS Stock No.: 227-6912Brand: RS PRO

Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Thread Size
M6
Length
20mm
Head Shape
Hex Socket Cap
Material
Titanium Alloy
Thread Type
Metric
Thread Pitch
1mm
Standards Met
DIN 912
Stock information temporarily unavailable.
AED 113.77
AED 113.77 Each (ex VAT)
AED 119.46
AED 119.46 Each (inc. VAT)
RS PRO Titanium Alloy Hex Socket Cap Screw, DIN 912, M6 x 20mm
1
AED 113.77
AED 113.77 Each (ex VAT)
AED 119.46
AED 119.46 Each (inc. VAT)
RS PRO Titanium Alloy Hex Socket Cap Screw, DIN 912, M6 x 20mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 113.77 |
5 - 9 | AED 108.10 |
10 - 29 | AED 102.43 |
30+ | AED 95.50 |
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Thread Size
M6
Length
20mm
Head Shape
Hex Socket Cap
Material
Titanium Alloy
Thread Type
Metric
Thread Pitch
1mm
Standards Met
DIN 912