RS PRO TM-601N Phase Rotation Tester, CAT IV 600V, 400Hz Max, 600V ac Max with RS Calibration
RS Stock No.: 205-0088Brand: RS PRO

Technical Document
Specifications
Brand
RS ProOvervoltage Category
CAT III 1000V, CAT IV 600V
Display Type
LED
Safety Category
CAT IV 600V
Calibrated
RSCAL
Non-Contact
Contact
Maximum Frequency
400Hz
Model Number p
TM-601N
Maximum Voltage
600V ac
Country of Origin
Taiwan, Province Of China
P.O.A.
RS PRO TM-601N Phase Rotation Tester, CAT IV 600V, 400Hz Max, 600V ac Max with RS Calibration
Calibration type
RS Calibration
1
P.O.A.
RS PRO TM-601N Phase Rotation Tester, CAT IV 600V, 400Hz Max, 600V ac Max with RS Calibration
Stock information temporarily unavailable.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProOvervoltage Category
CAT III 1000V, CAT IV 600V
Display Type
LED
Safety Category
CAT IV 600V
Calibrated
RSCAL
Non-Contact
Contact
Maximum Frequency
400Hz
Model Number p
TM-601N
Maximum Voltage
600V ac
Country of Origin
Taiwan, Province Of China