Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO TM-604 Phase Rotation Tester, CATIII 1000V, CATIV 600V, 400Hz Max, 600V ac Max with RS Calibration

RS Stock No.: 205-0089Brand: RS PRO
brand-logo
View all in Phase Rotation Testers

Technical Document

Specifications

Brand

RS Pro

Safety Category

CATIII 1000V, CATIV 600V

Calibrated

RSCAL

Non-Contact

Contact

Maximum Frequency

400Hz

Model Number p

TM-604

Maximum Voltage

600V ac

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO TM-604 Phase Rotation Tester, CATIII 1000V, CATIV 600V, 400Hz Max, 600V ac Max with RS Calibration

Calibration type

P.O.A.

RS PRO TM-604 Phase Rotation Tester, CATIII 1000V, CATIV 600V, 400Hz Max, 600V ac Max with RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Safety Category

CATIII 1000V, CATIV 600V

Calibrated

RSCAL

Non-Contact

Contact

Maximum Frequency

400Hz

Model Number p

TM-604

Maximum Voltage

600V ac

Country of Origin

Taiwan, Province Of China