Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Toggle 3/2 Pneumatic Control Valve super X manual 3/2 valve Series, G 1/8, 1/8in, III B

RS Stock No.: 235-4725Brand: RS PRODistrelec Article No.: 30405529
brand-logo

Technical Document

Specifications

Brand

RS Pro

Control Mechanism

Toggle

Connection Port Thread

G 1/8

Function

3/2

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

super X manual 3/2 valve

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B

Model Number (p)

III B

Country of Origin

Germany

Stock information temporarily unavailable.

AED 538.43

AED 538.43 Each (ex VAT)

AED 565.35

AED 565.35 Each (inc. VAT)

RS PRO Toggle 3/2 Pneumatic Control Valve super X manual 3/2 valve Series, G 1/8, 1/8in, III B

AED 538.43

AED 538.43 Each (ex VAT)

AED 565.35

AED 565.35 Each (inc. VAT)

RS PRO Toggle 3/2 Pneumatic Control Valve super X manual 3/2 valve Series, G 1/8, 1/8in, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Control Mechanism

Toggle

Connection Port Thread

G 1/8

Function

3/2

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

super X manual 3/2 valve

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B

Model Number (p)

III B

Country of Origin

Germany