RS PRO Toggle Switch, Panel Mount, On-None-Off, DPST, Solder Lug Terminal, 125, 250V ac

Technical Document
Specifications
Brand
RS ProContact Configuration
DPST
Switch Operation
On-None-Off
Contact Current Rating
10A 250 VAC/ 15A 125VAC
Mounting Type
Panel Mount
Terminal Type
Solder Lug
Illuminated
No
Panel Cut Out Height
5mm
Panel Cut Out Diameter
11.7mm
Actuator Length
17.0mm
Actuator Material
Brass
Voltage Rating
125, 250V ac
Contact Resistance
20mΩ
Contact Material
Silver Alloy
Standards Met
UL61058
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
55°C
Mechanical Life
10000Cycles
Operating Temperature Range
-20 → 55°C
Country of Origin
Taiwan, Province Of China
AED 41.00
AED 41.00 Each (ex VAT)
AED 43.05
AED 43.05 Each (inc. VAT)
1
AED 41.00
AED 41.00 Each (ex VAT)
AED 43.05
AED 43.05 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProContact Configuration
DPST
Switch Operation
On-None-Off
Contact Current Rating
10A 250 VAC/ 15A 125VAC
Mounting Type
Panel Mount
Terminal Type
Solder Lug
Illuminated
No
Panel Cut Out Height
5mm
Panel Cut Out Diameter
11.7mm
Actuator Length
17.0mm
Actuator Material
Brass
Voltage Rating
125, 250V ac
Contact Resistance
20mΩ
Contact Material
Silver Alloy
Standards Met
UL61058
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
55°C
Mechanical Life
10000Cycles
Operating Temperature Range
-20 → 55°C
Country of Origin
Taiwan, Province Of China