RS PRO Toggle Switch, Panel Mount, On-None-Off, DPST, Solder Lug Terminal, 125, 250V ac

RS Stock No.: 186-267Brand: RS PRO
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

DPST

Switch Operation

On-None-Off

Contact Current Rating

10A 250 VAC/ 15A 125VAC

Mounting Type

Panel Mount

Terminal Type

Solder Lug

Illuminated

No

Panel Cut Out Height

5mm

Panel Cut Out Diameter

11.7mm

Actuator Length

30.8mm

Actuator Material

Nylon

Voltage Rating

125, 250V ac

Contact Material

Silver Alloy

Contact Resistance

20mΩ

Maximum Operating Temperature

55°C

Mechanical Life

10000Cycles

Operating Temperature Range

-20 → 55°C

Standards Met

UL61058

Minimum Operating Temperature

-20°C

Country of Origin

Taiwan, Province Of China

AED 30.34

AED 30.34 Each (ex VAT)

AED 31.86

AED 31.86 Each (inc. VAT)

RS PRO Toggle Switch, Panel Mount, On-None-Off, DPST, Solder Lug Terminal, 125, 250V ac

AED 30.34

AED 30.34 Each (ex VAT)

AED 31.86

AED 31.86 Each (inc. VAT)

RS PRO Toggle Switch, Panel Mount, On-None-Off, DPST, Solder Lug Terminal, 125, 250V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

DPST

Switch Operation

On-None-Off

Contact Current Rating

10A 250 VAC/ 15A 125VAC

Mounting Type

Panel Mount

Terminal Type

Solder Lug

Illuminated

No

Panel Cut Out Height

5mm

Panel Cut Out Diameter

11.7mm

Actuator Length

30.8mm

Actuator Material

Nylon

Voltage Rating

125, 250V ac

Contact Material

Silver Alloy

Contact Resistance

20mΩ

Maximum Operating Temperature

55°C

Mechanical Life

10000Cycles

Operating Temperature Range

-20 → 55°C

Standards Met

UL61058

Minimum Operating Temperature

-20°C

Country of Origin

Taiwan, Province Of China