RS PRO Toggle Switch, Panel Mount, On-None-Off, SPDT, Screw Terminal, 28V dc

RS Stock No.: 734-6801Brand: RS PRODistrelec Article No.: 30403428
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

SPDT

Switch Operation

On-None-Off

Contact Current Rating

20 A @ 28 V dc

Mounting Type

Panel Mount

Terminal Type

Screw

Actuator Length

17mm

Voltage Rating

28V dc

Contact Resistance

0.02Ω

Country of Origin

Taiwan, Province Of China

Product details

Toggle Switches, RS Series

RS series of panel mount toggle switches with a low contact resistance. The RS series toggle switches have a minimum insulation resistance of 2000MΩ at 500Vdc and a minimum dielectric strength of 500Vrms at sea level.

Stock information temporarily unavailable.

AED 26.88

AED 26.88 Each (ex VAT)

AED 28.22

AED 28.22 Each (inc. VAT)

RS PRO Toggle Switch, Panel Mount, On-None-Off, SPDT, Screw Terminal, 28V dc

AED 26.88

AED 26.88 Each (ex VAT)

AED 28.22

AED 28.22 Each (inc. VAT)

RS PRO Toggle Switch, Panel Mount, On-None-Off, SPDT, Screw Terminal, 28V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 49AED 26.88
50 - 99AED 21.63
100 - 249AED 17.38
250+AED 17.01

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

SPDT

Switch Operation

On-None-Off

Contact Current Rating

20 A @ 28 V dc

Mounting Type

Panel Mount

Terminal Type

Screw

Actuator Length

17mm

Voltage Rating

28V dc

Contact Resistance

0.02Ω

Country of Origin

Taiwan, Province Of China

Product details

Toggle Switches, RS Series

RS series of panel mount toggle switches with a low contact resistance. The RS series toggle switches have a minimum insulation resistance of 2000MΩ at 500Vdc and a minimum dielectric strength of 500Vrms at sea level.