RS PRO Toggle Switch, Panel Mount, On-None-On, 4PDT, Solder Lug Terminal, 125, 250V ac

Technical Document
Specifications
Brand
RS ProContact Configuration
4PDT
Switch Operation
On-None-On
Contact Current Rating
5A 125 VAC/ 2A 250 VAC
Mounting Type
Panel Mount
Terminal Type
Solder Lug
IP Rating
Non-waterproof
Illuminated
No
Panel Cut Out Height
6.3mm
Panel Cut Out Diameter
6.35mm
Actuator Length
10.4mm
Actuator Material
Brass
Voltage Rating
125, 250V ac
Contact Material
Silver
Contact Resistance
10mΩ
Maximum Operating Temperature
85°C
Mechanical Life
50000Cycles
Operating Temperature Range
-30 → 85°C
Standards Met
CA, CUL, REACH, RoHS, UL
Minimum Operating Temperature
-30°C
Country of Origin
Taiwan, Province Of China
AED 47.67
AED 47.67 Each (ex VAT)
AED 50.05
AED 50.05 Each (inc. VAT)
1
AED 47.67
AED 47.67 Each (ex VAT)
AED 50.05
AED 50.05 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProContact Configuration
4PDT
Switch Operation
On-None-On
Contact Current Rating
5A 125 VAC/ 2A 250 VAC
Mounting Type
Panel Mount
Terminal Type
Solder Lug
IP Rating
Non-waterproof
Illuminated
No
Panel Cut Out Height
6.3mm
Panel Cut Out Diameter
6.35mm
Actuator Length
10.4mm
Actuator Material
Brass
Voltage Rating
125, 250V ac
Contact Material
Silver
Contact Resistance
10mΩ
Maximum Operating Temperature
85°C
Mechanical Life
50000Cycles
Operating Temperature Range
-30 → 85°C
Standards Met
CA, CUL, REACH, RoHS, UL
Minimum Operating Temperature
-30°C
Country of Origin
Taiwan, Province Of China