RS PRO Toggle Switch, Panel Mount, On-None-On, DPDT, Step Model Terminal, 125, 250V ac

RS Stock No.: 186-244Brand: RS PRO
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

DPDT

Switch Operation

On-None-On

Contact Current Rating

12A 125/250 VAC

Mounting Type

Panel Mount

Terminal Type

Step Model

IP Rating

IP68

Illuminated

No

Panel Cut Out Height

8mm

Panel Cut Out Diameter

12.0mm

Actuator Length

16.2mm

Actuator Material

Brass

Voltage Rating

125, 250V ac

Contact Material

Silver Alloy

Contact Resistance

20mΩ

Maximum Operating Temperature

85°C

Mechanical Life

100000Cycles

Operating Temperature Range

-30 → 85°C

Standards Met

CA, CUL, REACH, RoHS, UL

Minimum Operating Temperature

-30°C

Country of Origin

Taiwan, Province Of China

AED 160.76

AED 160.76 Each (ex VAT)

AED 168.80

AED 168.80 Each (inc. VAT)

RS PRO Toggle Switch, Panel Mount, On-None-On, DPDT, Step Model Terminal, 125, 250V ac

AED 160.76

AED 160.76 Each (ex VAT)

AED 168.80

AED 168.80 Each (inc. VAT)

RS PRO Toggle Switch, Panel Mount, On-None-On, DPDT, Step Model Terminal, 125, 250V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

DPDT

Switch Operation

On-None-On

Contact Current Rating

12A 125/250 VAC

Mounting Type

Panel Mount

Terminal Type

Step Model

IP Rating

IP68

Illuminated

No

Panel Cut Out Height

8mm

Panel Cut Out Diameter

12.0mm

Actuator Length

16.2mm

Actuator Material

Brass

Voltage Rating

125, 250V ac

Contact Material

Silver Alloy

Contact Resistance

20mΩ

Maximum Operating Temperature

85°C

Mechanical Life

100000Cycles

Operating Temperature Range

-30 → 85°C

Standards Met

CA, CUL, REACH, RoHS, UL

Minimum Operating Temperature

-30°C

Country of Origin

Taiwan, Province Of China