RS PRO Toggle Switch, Panel Mount, On-None-On, DPDT, Step Model Terminal, 125, 250V ac

Technical Document
Specifications
Brand
RS ProContact Configuration
DPDT
Switch Operation
On-None-On
Contact Current Rating
12A 125/250 VAC
Mounting Type
Panel Mount
Terminal Type
Step Model
IP Rating
IP68
Illuminated
No
Panel Cut Out Height
8mm
Panel Cut Out Diameter
12.0mm
Actuator Length
24.5mm
Actuator Material
Brass
Voltage Rating
125, 250V ac
Contact Material
Silver Alloy
Contact Resistance
20mΩ
Maximum Operating Temperature
85°C
Mechanical Life
100000Cycles
Operating Temperature Range
-30 → 85°C
Standards Met
CA, CUL, REACH, RoHS, UL
Minimum Operating Temperature
-30°C
Country of Origin
Taiwan, Province Of China
AED 243.92
AED 243.92 Each (ex VAT)
AED 256.12
AED 256.12 Each (inc. VAT)
1
AED 243.92
AED 243.92 Each (ex VAT)
AED 256.12
AED 256.12 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProContact Configuration
DPDT
Switch Operation
On-None-On
Contact Current Rating
12A 125/250 VAC
Mounting Type
Panel Mount
Terminal Type
Step Model
IP Rating
IP68
Illuminated
No
Panel Cut Out Height
8mm
Panel Cut Out Diameter
12.0mm
Actuator Length
24.5mm
Actuator Material
Brass
Voltage Rating
125, 250V ac
Contact Material
Silver Alloy
Contact Resistance
20mΩ
Maximum Operating Temperature
85°C
Mechanical Life
100000Cycles
Operating Temperature Range
-30 → 85°C
Standards Met
CA, CUL, REACH, RoHS, UL
Minimum Operating Temperature
-30°C
Country of Origin
Taiwan, Province Of China