RS PRO Toggle Switch, Panel Mount, (On)-Off-(On), DPDT, Solder Terminal, 120 ac/dc, 28V ac/dc

Technical Document
Specifications
Brand
RS ProContact Configuration
DPDT
Switch Operation
(On)-Off-(On)
Contact Current Rating
5 A @ 28 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Illuminated
No
Panel Cut Out Diameter
11.91mm
Actuator Length
17.56mm
Actuator Material
Chromium Plated Brass
Voltage Rating
120 ac/dc, 28V ac/dc
Contact Material
Silver
Contact Resistance
0.01Ω
Panel Cut Out Size
11.91mm
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Mechanical Life
40000Operations
Maximum Operating Temperature
+85°C
Standards Met
RoHS & Lead Free
Country of Origin
China
AED 47.93
AED 47.93 Each (ex VAT)
AED 50.33
AED 50.33 Each (inc. VAT)
1
AED 47.93
AED 47.93 Each (ex VAT)
AED 50.33
AED 50.33 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | AED 47.93 |
50 - 99 | AED 43.00 |
100 - 249 | AED 37.80 |
250+ | AED 30.98 |
Technical Document
Specifications
Brand
RS ProContact Configuration
DPDT
Switch Operation
(On)-Off-(On)
Contact Current Rating
5 A @ 28 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Illuminated
No
Panel Cut Out Diameter
11.91mm
Actuator Length
17.56mm
Actuator Material
Chromium Plated Brass
Voltage Rating
120 ac/dc, 28V ac/dc
Contact Material
Silver
Contact Resistance
0.01Ω
Panel Cut Out Size
11.91mm
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Mechanical Life
40000Operations
Maximum Operating Temperature
+85°C
Standards Met
RoHS & Lead Free
Country of Origin
China