Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Toggle Switch, Panel Mount, On-Off-On, DPDT, Through Hole Terminal

RS Stock No.: 209-9358Brand: RS PRO
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

DPDT

Switch Operation

On-Off-On

Contact Current Rating

3A

Mounting Type

Panel Mount

Terminal Type

Through Hole

IP Rating

IP67

Illuminated

No

Actuator Material

Chrome Plated Brass

Contact Material

Gold

Contact Resistance

20mΩ

Country of Origin

China

Stock information temporarily unavailable.

AED 28.93

AED 28.93 Each (ex VAT)

AED 30.38

AED 30.38 Each (inc. VAT)

RS PRO Toggle Switch, Panel Mount, On-Off-On, DPDT, Through Hole Terminal

AED 28.93

AED 28.93 Each (ex VAT)

AED 30.38

AED 30.38 Each (inc. VAT)

RS PRO Toggle Switch, Panel Mount, On-Off-On, DPDT, Through Hole Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49AED 28.93
50 - 99AED 26.04
100 - 249AED 20.74
250+AED 19.00

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

DPDT

Switch Operation

On-Off-On

Contact Current Rating

3A

Mounting Type

Panel Mount

Terminal Type

Through Hole

IP Rating

IP67

Illuminated

No

Actuator Material

Chrome Plated Brass

Contact Material

Gold

Contact Resistance

20mΩ

Country of Origin

China