Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Toggle Switch, Panel Mount, On-Off-On, DPDT, Solder Terminal

RS Stock No.: 734-7038Brand: RS PRO
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

DPDT

Switch Operation

On-Off-On

Contact Current Rating

5 A @ 250 V ac

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

6.35mm

Actuator Length

10.41mm

Actuator Material

Chromium Plated Brass

Contact Material

Silver Plated Brass

Contact Resistance

0.01Ω

Panel Cut Out Size

6.35mm

Maximum Operating Temperature

+85°C

Standards Met

RoHS & Lead Free

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Mechanical Life

40000Cycles

Product details

Toggle Switches, Miniature - RS Series

RS series of PCB mount miniature toggle switches with a low contact resistance and are available with either Gold (R) or Silver (Q) contact material. The RS series miniature toggle switches have a minimum insulation resistance of 1000MΩ and a minimum dielectric strength of 1000 Vrms.

Stock information temporarily unavailable.

AED 23.15

AED 23.15 Each (ex VAT)

AED 24.31

AED 24.31 Each (inc. VAT)

RS PRO Toggle Switch, Panel Mount, On-Off-On, DPDT, Solder Terminal

AED 23.15

AED 23.15 Each (ex VAT)

AED 24.31

AED 24.31 Each (inc. VAT)

RS PRO Toggle Switch, Panel Mount, On-Off-On, DPDT, Solder Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 23.15
10 - 49AED 20.85
50 - 99AED 17.35
100+AED 16.55

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

DPDT

Switch Operation

On-Off-On

Contact Current Rating

5 A @ 250 V ac

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

6.35mm

Actuator Length

10.41mm

Actuator Material

Chromium Plated Brass

Contact Material

Silver Plated Brass

Contact Resistance

0.01Ω

Panel Cut Out Size

6.35mm

Maximum Operating Temperature

+85°C

Standards Met

RoHS & Lead Free

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Mechanical Life

40000Cycles

Product details

Toggle Switches, Miniature - RS Series

RS series of PCB mount miniature toggle switches with a low contact resistance and are available with either Gold (R) or Silver (Q) contact material. The RS series miniature toggle switches have a minimum insulation resistance of 1000MΩ and a minimum dielectric strength of 1000 Vrms.