Technical Document
Specifications
Brand
RS ProContact Configuration
SPDT
Switch Operation
On-Off-On
Contact Current Rating
5 A @ 250 V ac
Mounting Type
Panel Mount
Terminal Type
Solder
Actuator Length
10.41mm
Actuator Material
Brass
Contact Material
Copper Alloy
Contact Resistance
0.01Ω
Minimum Operating Temperature
-30°C
Mechanical Life
40000Cycles
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Standards Met
RoHS & Lead Free
Country of Origin
China
AED 30.98
AED 30.98 Each (ex VAT)
AED 32.53
AED 32.53 Each (inc. VAT)
1
AED 30.98
AED 30.98 Each (ex VAT)
AED 32.53
AED 32.53 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 49 | AED 30.98 |
50 - 99 | AED 27.93 |
100 - 249 | AED 19.48 |
250+ | AED 18.85 |
Technical Document
Specifications
Brand
RS ProContact Configuration
SPDT
Switch Operation
On-Off-On
Contact Current Rating
5 A @ 250 V ac
Mounting Type
Panel Mount
Terminal Type
Solder
Actuator Length
10.41mm
Actuator Material
Brass
Contact Material
Copper Alloy
Contact Resistance
0.01Ω
Minimum Operating Temperature
-30°C
Mechanical Life
40000Cycles
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Standards Met
RoHS & Lead Free
Country of Origin
China