RS PRO Toggle Switch, Panel Mount, On-Off-On, SPDT, Solder Terminal

Technical Document
Specifications
Brand
RS ProContact Configuration
SPDT
Switch Operation
On-Off-On
Contact Current Rating
5 A @ 28 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Panel Cut Out Diameter
6.35mm
Actuator Length
10.41mm
Actuator Material
Brass
Panel Cut Out Size
6.35mm
Contact Material
Silver Plated Brass
Contact Resistance
0.01Ω
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Standards Met
UL Listed
Minimum Operating Temperature
-30°C
Product details
Toggle Switches, Min, Commercial
Silver contacts
Solder tag terminals
Suitable for moderate duty applications
Brass actuator and Diallyl Phthalate case
Approvals
UL recognised component for Canada and US
AED 59.85
AED 11.97 Each (In a Pack of 5) (ex VAT)
AED 62.84
AED 12.568 Each (In a Pack of 5) (inc. VAT)
5
AED 59.85
AED 11.97 Each (In a Pack of 5) (ex VAT)
AED 62.84
AED 12.568 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 245 | AED 11.97 | AED 59.85 |
250 - 495 | AED 8.085 | AED 40.42 |
500 - 1245 | AED 7.718 | AED 38.59 |
1250+ | AED 6.982 | AED 34.91 |
Technical Document
Specifications
Brand
RS ProContact Configuration
SPDT
Switch Operation
On-Off-On
Contact Current Rating
5 A @ 28 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Panel Cut Out Diameter
6.35mm
Actuator Length
10.41mm
Actuator Material
Brass
Panel Cut Out Size
6.35mm
Contact Material
Silver Plated Brass
Contact Resistance
0.01Ω
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Standards Met
UL Listed
Minimum Operating Temperature
-30°C
Product details
Toggle Switches, Min, Commercial
Silver contacts
Solder tag terminals
Suitable for moderate duty applications
Brass actuator and Diallyl Phthalate case
Approvals
UL recognised component for Canada and US