RS PRO Toggle Switch, Panel Mount, On-Off-(On), SPDT, Solder Terminal

RS Stock No.: 734-7145Brand: RS PRO
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

SPDT

Switch Operation

On-Off-(On)

Contact Current Rating

5 A @ 250 V ac

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

6.35mm

Actuator Length

10.41mm

Actuator Material

Chromium Plated Brass

Contact Resistance

0.01Ω

Panel Cut Out Size

6.35mm

Contact Material

Silver Plated Brass

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Mechanical Life

40000Cycles

Maximum Operating Temperature

+85°C

Standards Met

RoHS & Lead Free

Product details

Toggle Switches, Miniature - RS Series

RS series of PCB mount miniature toggle switches with a low contact resistance and are available with either Gold (R) or Silver (Q) contact material. The RS series miniature toggle switches have a minimum insulation resistance of 1000MΩ and a minimum dielectric strength of 1000 Vrms.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 22.78

AED 22.78 Each (ex VAT)

AED 23.92

AED 23.92 Each (inc. VAT)

RS PRO Toggle Switch, Panel Mount, On-Off-(On), SPDT, Solder Terminal
Select packaging type

AED 22.78

AED 22.78 Each (ex VAT)

AED 23.92

AED 23.92 Each (inc. VAT)

RS PRO Toggle Switch, Panel Mount, On-Off-(On), SPDT, Solder Terminal
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 49AED 22.78
50 - 99AED 20.32
100 - 249AED 14.49
250+AED 14.28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

SPDT

Switch Operation

On-Off-(On)

Contact Current Rating

5 A @ 250 V ac

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

6.35mm

Actuator Length

10.41mm

Actuator Material

Chromium Plated Brass

Contact Resistance

0.01Ω

Panel Cut Out Size

6.35mm

Contact Material

Silver Plated Brass

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Mechanical Life

40000Cycles

Maximum Operating Temperature

+85°C

Standards Met

RoHS & Lead Free

Product details

Toggle Switches, Miniature - RS Series

RS series of PCB mount miniature toggle switches with a low contact resistance and are available with either Gold (R) or Silver (Q) contact material. The RS series miniature toggle switches have a minimum insulation resistance of 1000MΩ and a minimum dielectric strength of 1000 Vrms.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more