Technical Document
Specifications
Brand
RS ProContact Configuration
SPST
Switch Operation
On-Off
Contact Current Rating
5 A @ 28 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Panel Cut Out Width
6.86mm
Panel Cut Out Height
12.7mm
Actuator Length
10.4mm
Actuator Material
Chrome Plated Brass
Voltage Rating
28V dc
Contact Material
Silver Gold Plated Brass
Contact Resistance
0.01Ω
Panel Cut Out Size
12.7 x 6.86mm
Mechanical Life
40000Cycles
Maximum Operating Temperature
+85°C
Standards Met
RoHS & Lead Free
Operating Temperature Range
-30 → +85°C
Minimum Operating Temperature
-30°C
Distrelec Product Id
30403436
Country of Origin
China
Product details
Toggle Switches, Miniature - RS Series
RS series of PCB mount miniature toggle switches with a low contact resistance and are available with either Gold (R) or Silver (Q) contact material. The RS series miniature toggle switches have a minimum insulation resistance of 1000MΩ and a minimum dielectric strength of 1000 Vrms.
AED 19.48
AED 19.48 Each (ex VAT)
AED 20.45
AED 20.45 Each (inc. VAT)
Standard
1
AED 19.48
AED 19.48 Each (ex VAT)
AED 20.45
AED 20.45 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 49 | AED 19.48 |
50 - 99 | AED 15.80 |
100 - 249 | AED 12.60 |
250+ | AED 12.28 |
Technical Document
Specifications
Brand
RS ProContact Configuration
SPST
Switch Operation
On-Off
Contact Current Rating
5 A @ 28 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Panel Cut Out Width
6.86mm
Panel Cut Out Height
12.7mm
Actuator Length
10.4mm
Actuator Material
Chrome Plated Brass
Voltage Rating
28V dc
Contact Material
Silver Gold Plated Brass
Contact Resistance
0.01Ω
Panel Cut Out Size
12.7 x 6.86mm
Mechanical Life
40000Cycles
Maximum Operating Temperature
+85°C
Standards Met
RoHS & Lead Free
Operating Temperature Range
-30 → +85°C
Minimum Operating Temperature
-30°C
Distrelec Product Id
30403436
Country of Origin
China
Product details
Toggle Switches, Miniature - RS Series
RS series of PCB mount miniature toggle switches with a low contact resistance and are available with either Gold (R) or Silver (Q) contact material. The RS series miniature toggle switches have a minimum insulation resistance of 1000MΩ and a minimum dielectric strength of 1000 Vrms.