RS PRO Toggle Switch, Panel Mount, On-(Off), SPST, Quick Connect Terminal, 125, 250V ac

Technical Document
Specifications
Brand
RS ProContact Configuration
SPST
Switch Operation
On-(Off)
Contact Current Rating
12A 125/250 VAC
Mounting Type
Panel Mount
Terminal Type
Quick Connect
IP Rating
IP68
Illuminated
No
Panel Cut Out Height
8mm
Panel Cut Out Diameter
12.0mm
Actuator Length
16.2mm
Actuator Material
Brass
Voltage Rating
125, 250V ac
Contact Material
Silver Alloy
Contact Resistance
20mΩ
Maximum Operating Temperature
85°C
Mechanical Life
100000Cycles
Operating Temperature Range
-30 → 85°C
Standards Met
CA, CUL, REACH, RoHS, UL
Minimum Operating Temperature
-30°C
Country of Origin
Taiwan, Province Of China
AED 121.12
AED 121.12 Each (ex VAT)
AED 127.18
AED 127.18 Each (inc. VAT)
1
AED 121.12
AED 121.12 Each (ex VAT)
AED 127.18
AED 127.18 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProContact Configuration
SPST
Switch Operation
On-(Off)
Contact Current Rating
12A 125/250 VAC
Mounting Type
Panel Mount
Terminal Type
Quick Connect
IP Rating
IP68
Illuminated
No
Panel Cut Out Height
8mm
Panel Cut Out Diameter
12.0mm
Actuator Length
16.2mm
Actuator Material
Brass
Voltage Rating
125, 250V ac
Contact Material
Silver Alloy
Contact Resistance
20mΩ
Maximum Operating Temperature
85°C
Mechanical Life
100000Cycles
Operating Temperature Range
-30 → 85°C
Standards Met
CA, CUL, REACH, RoHS, UL
Minimum Operating Temperature
-30°C
Country of Origin
Taiwan, Province Of China