Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Toggle Switch, Panel Mount, On-On, DPDT, SPDT, Solder Lug Terminal

RS Stock No.: 209-9351Brand: RS PRO
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

DPDT, SPDT

Switch Operation

On-On

Contact Current Rating

3A

Mounting Type

Panel Mount

Terminal Type

Solder Lug

IP Rating

IP67

Illuminated

No

Actuator Material

Chrome Plated Brass

Contact Material

Silver

Contact Resistance

10mΩ

Country of Origin

China

Stock information temporarily unavailable.

AED 18.80

AED 18.80 Each (ex VAT)

AED 19.74

AED 19.74 Each (inc. VAT)

RS PRO Toggle Switch, Panel Mount, On-On, DPDT, SPDT, Solder Lug Terminal

AED 18.80

AED 18.80 Each (ex VAT)

AED 19.74

AED 19.74 Each (inc. VAT)

RS PRO Toggle Switch, Panel Mount, On-On, DPDT, SPDT, Solder Lug Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49AED 18.80
50 - 99AED 16.94
100 - 249AED 13.70
250+AED 12.62

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

DPDT, SPDT

Switch Operation

On-On

Contact Current Rating

3A

Mounting Type

Panel Mount

Terminal Type

Solder Lug

IP Rating

IP67

Illuminated

No

Actuator Material

Chrome Plated Brass

Contact Material

Silver

Contact Resistance

10mΩ

Country of Origin

China