RS PRO Toggle Switch, Panel Mount, On-(On), DPDT, SPDT, Solder Lug Terminal

Technical Document
Specifications
Brand
RS ProContact Configuration
DPDT, SPDT
Switch Operation
On-(On)
Contact Current Rating
3A
Mounting Type
Panel Mount
Terminal Type
Solder Lug
IP Rating
IP67
Illuminated
No
Actuator Material
Chrome Plated Brass
Contact Material
Silver
Contact Resistance
20mΩ
Country of Origin
China
AED 25.83
AED 25.83 Each (ex VAT)
AED 27.12
AED 27.12 Each (inc. VAT)
1
AED 25.83
AED 25.83 Each (ex VAT)
AED 27.12
AED 27.12 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | AED 25.83 |
50 - 99 | AED 23.20 |
100 - 249 | AED 18.58 |
250+ | AED 17.06 |
Technical Document
Specifications
Brand
RS ProContact Configuration
DPDT, SPDT
Switch Operation
On-(On)
Contact Current Rating
3A
Mounting Type
Panel Mount
Terminal Type
Solder Lug
IP Rating
IP67
Illuminated
No
Actuator Material
Chrome Plated Brass
Contact Material
Silver
Contact Resistance
20mΩ
Country of Origin
China