Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Toggle Switch, Panel Mount, On-On, DPDT, SPDT, Through Hole Terminal

RS Stock No.: 209-9364Brand: RS PRO
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

DPDT, SPDT

Switch Operation

On-On

Contact Current Rating

3A

Mounting Type

Panel Mount

Terminal Type

Through Hole

IP Rating

IP67

Illuminated

No

Actuator Material

Chrome Plated Brass

Contact Resistance

20mΩ

Contact Material

Gold

Country of Origin

China

Stock information temporarily unavailable.

AED 26.16

AED 26.16 Each (ex VAT)

AED 27.47

AED 27.47 Each (inc. VAT)

RS PRO Toggle Switch, Panel Mount, On-On, DPDT, SPDT, Through Hole Terminal

AED 26.16

AED 26.16 Each (ex VAT)

AED 27.47

AED 27.47 Each (inc. VAT)

RS PRO Toggle Switch, Panel Mount, On-On, DPDT, SPDT, Through Hole Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49AED 26.16
50 - 99AED 23.59
100 - 249AED 19.00
250+AED 17.25

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

DPDT, SPDT

Switch Operation

On-On

Contact Current Rating

3A

Mounting Type

Panel Mount

Terminal Type

Through Hole

IP Rating

IP67

Illuminated

No

Actuator Material

Chrome Plated Brass

Contact Resistance

20mΩ

Contact Material

Gold

Country of Origin

China