RS PRO Toggle Switch, Panel Mount, (On)-On-(On), DPDT, Step Model Terminal, 125, 250V ac

Technical Document
Specifications
Brand
RS ProContact Configuration
DPDT
Switch Operation
(On)-On-(On)
Contact Current Rating
12A 125/250 VAC
Mounting Type
Panel Mount
Terminal Type
Step Model
IP Rating
IP68
Illuminated
No
Panel Cut Out Height
8mm
Panel Cut Out Diameter
12.0mm
Actuator Length
16.2mm
Actuator Material
Brass
Voltage Rating
125, 250V ac
Contact Resistance
20mΩ
Contact Material
Silver Alloy
Mechanical Life
100000Cycles
Operating Temperature Range
-30 → 85°C
Minimum Operating Temperature
-30°C
Standards Met
CA, CUL, REACH, RoHS, UL
Maximum Operating Temperature
85°C
Country of Origin
Taiwan, Province Of China
AED 206.43
AED 206.43 Each (ex VAT)
AED 216.75
AED 216.75 Each (inc. VAT)
1
AED 206.43
AED 206.43 Each (ex VAT)
AED 216.75
AED 216.75 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProContact Configuration
DPDT
Switch Operation
(On)-On-(On)
Contact Current Rating
12A 125/250 VAC
Mounting Type
Panel Mount
Terminal Type
Step Model
IP Rating
IP68
Illuminated
No
Panel Cut Out Height
8mm
Panel Cut Out Diameter
12.0mm
Actuator Length
16.2mm
Actuator Material
Brass
Voltage Rating
125, 250V ac
Contact Resistance
20mΩ
Contact Material
Silver Alloy
Mechanical Life
100000Cycles
Operating Temperature Range
-30 → 85°C
Minimum Operating Temperature
-30°C
Standards Met
CA, CUL, REACH, RoHS, UL
Maximum Operating Temperature
85°C
Country of Origin
Taiwan, Province Of China