RS PRO Toggle Switch, Panel Mount, On-On-On, DPDT, Solder Terminal

Technical Document
Specifications
Brand
RS ProContact Configuration
DPDT
Switch Operation
On-On-On
Contact Current Rating
3 A @ 120 V ac
Mounting Type
Panel Mount
Terminal Type
Solder
Panel Cut Out Diameter
4.95mm
Actuator Length
9.4mm
Actuator Material
Chromium Plated Brass
Contact Material
Silver Plated Brass
Contact Resistance
0.02Ω
Panel Cut Out Size
4.95mm
Mechanical Life
30000Cycles
Maximum Operating Temperature
+85°C
Standards Met
RoHS & Lead Free
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Product details
Toggle Switches, Sub-Miniature - RS Series
RS series of sub-miniature toggle switches with a low contact resistance and are available with either Silver (Q) or Gold (R) contact material. The RS series sub-miniature toggle switches have a minimum insulation resistance of 1000MΩ 500V and a minimum dielectric strength of 1000 Vrms at sea level.
AED 31.08
AED 31.08 Each (ex VAT)
AED 32.63
AED 32.63 Each (inc. VAT)
Standard
1
AED 31.08
AED 31.08 Each (ex VAT)
AED 32.63
AED 32.63 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 31.08 |
10 - 49 | AED 28.04 |
50 - 99 | AED 23.42 |
100+ | AED 21.94 |
Technical Document
Specifications
Brand
RS ProContact Configuration
DPDT
Switch Operation
On-On-On
Contact Current Rating
3 A @ 120 V ac
Mounting Type
Panel Mount
Terminal Type
Solder
Panel Cut Out Diameter
4.95mm
Actuator Length
9.4mm
Actuator Material
Chromium Plated Brass
Contact Material
Silver Plated Brass
Contact Resistance
0.02Ω
Panel Cut Out Size
4.95mm
Mechanical Life
30000Cycles
Maximum Operating Temperature
+85°C
Standards Met
RoHS & Lead Free
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Product details
Toggle Switches, Sub-Miniature - RS Series
RS series of sub-miniature toggle switches with a low contact resistance and are available with either Silver (Q) or Gold (R) contact material. The RS series sub-miniature toggle switches have a minimum insulation resistance of 1000MΩ 500V and a minimum dielectric strength of 1000 Vrms at sea level.