Technical Document
Specifications
Brand
RS ProContact Configuration
SPDT
Switch Operation
On-On
Contact Current Rating
3 A @ 120 V ac
Mounting Type
Panel Mount
Terminal Type
Solder
Actuator Length
16mm
Actuator Material
Brass
Contact Material
Brass
Contact Resistance
0.02Ω
Standards Met
RoHS & Lead Free
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Mechanical Life
30000Cycles
Distrelec Product Id
30403038
Country of Origin
China
AED 44.52
AED 44.52 Each (ex VAT)
AED 46.75
AED 46.75 Each (inc. VAT)
1
AED 44.52
AED 44.52 Each (ex VAT)
AED 46.75
AED 46.75 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 49 | AED 44.52 |
50 - 99 | AED 40.11 |
100 - 249 | AED 34.81 |
250+ | AED 28.35 |
Technical Document
Specifications
Brand
RS ProContact Configuration
SPDT
Switch Operation
On-On
Contact Current Rating
3 A @ 120 V ac
Mounting Type
Panel Mount
Terminal Type
Solder
Actuator Length
16mm
Actuator Material
Brass
Contact Material
Brass
Contact Resistance
0.02Ω
Standards Met
RoHS & Lead Free
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Mechanical Life
30000Cycles
Distrelec Product Id
30403038
Country of Origin
China