RS PRO Toggle Switch, PCB Mount, Latching, SPDT, Through Hole Terminal

RS Stock No.: 448-0898Brand: RS PRO
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

SPDT

Switch Operation

Latching

Contact Current Rating

400 mA @ 20 V dc

Mounting Type

PCB

Terminal Type

Through Hole

Actuator Length

5.33mm

Actuator Material

Chrome Plated Brass

Contact Material

Gold Over Nickel Plated Brass

Contact Resistance

0.02Ω

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Standards Met

UL Listed

Product details

Toggle Switches, Ultra-Min Gold Contacts, Plain Bush

Switches suitable for PCB mounting with pins arranged on a 0.1 in pitch grid
Right angle versions have two additional support pins
Ideal where either panel space or board size is at a premium
Suitable for low level switching applications
Terminals epoxy sealed against flux and dirt
Gold contacts
Chrome Plated Brass actuator and Dially Phthalate case
Number of operations: 60000 (2 pos), 30000 (3 pos)

Stock information temporarily unavailable.

AED 14.65

AED 14.65 Each (ex VAT)

AED 15.38

AED 15.38 Each (inc. VAT)

RS PRO Toggle Switch, PCB Mount, Latching, SPDT, Through Hole Terminal

AED 14.65

AED 14.65 Each (ex VAT)

AED 15.38

AED 15.38 Each (inc. VAT)

RS PRO Toggle Switch, PCB Mount, Latching, SPDT, Through Hole Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 49AED 14.65
50 - 99AED 13.18
100 - 249AED 9.45
250+AED 9.19

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

SPDT

Switch Operation

Latching

Contact Current Rating

400 mA @ 20 V dc

Mounting Type

PCB

Terminal Type

Through Hole

Actuator Length

5.33mm

Actuator Material

Chrome Plated Brass

Contact Material

Gold Over Nickel Plated Brass

Contact Resistance

0.02Ω

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Standards Met

UL Listed

Product details

Toggle Switches, Ultra-Min Gold Contacts, Plain Bush

Switches suitable for PCB mounting with pins arranged on a 0.1 in pitch grid
Right angle versions have two additional support pins
Ideal where either panel space or board size is at a premium
Suitable for low level switching applications
Terminals epoxy sealed against flux and dirt
Gold contacts
Chrome Plated Brass actuator and Dially Phthalate case
Number of operations: 60000 (2 pos), 30000 (3 pos)