RS PRO Toggle Switch, PCB Mount, On-Off, SPST, Solder Terminal

RS Stock No.: 206-6972Brand: RS PRO
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

SPST

Switch Operation

On-Off

Contact Current Rating

10 A

Mounting Type

PCB

Terminal Type

Solder

IP Rating

IP40

Illuminated

No

Actuator Material

Brass

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 31.60

AED 31.60 Each (ex VAT)

AED 33.18

AED 33.18 Each (inc. VAT)

RS PRO Toggle Switch, PCB Mount, On-Off, SPST, Solder Terminal

AED 31.60

AED 31.60 Each (ex VAT)

AED 33.18

AED 33.18 Each (inc. VAT)

RS PRO Toggle Switch, PCB Mount, On-Off, SPST, Solder Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 31.60
10 - 49AED 28.98
50 - 99AED 25.57
100+AED 22.26

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

SPST

Switch Operation

On-Off

Contact Current Rating

10 A

Mounting Type

PCB

Terminal Type

Solder

IP Rating

IP40

Illuminated

No

Actuator Material

Brass

Country of Origin

Taiwan, Province Of China