RS PRO Toggle Switch, PCB Mount, (On)-On, DPDT, Screw Terminal

RS Stock No.: 206-6988Brand: RS PRO
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

DPDT

Switch Operation

(On)-On

Contact Current Rating

10 A

Mounting Type

PCB

Terminal Type

Screw

IP Rating

IP40

Illuminated

No

Actuator Material

Brass

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 41.42

AED 41.42 Each (ex VAT)

AED 43.49

AED 43.49 Each (inc. VAT)

RS PRO Toggle Switch, PCB Mount, (On)-On, DPDT, Screw Terminal

AED 41.42

AED 41.42 Each (ex VAT)

AED 43.49

AED 43.49 Each (inc. VAT)

RS PRO Toggle Switch, PCB Mount, (On)-On, DPDT, Screw Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 41.42
10 - 49AED 38.43
50 - 99AED 34.65
100+AED 30.29

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

DPDT

Switch Operation

(On)-On

Contact Current Rating

10 A

Mounting Type

PCB

Terminal Type

Screw

IP Rating

IP40

Illuminated

No

Actuator Material

Brass

Country of Origin

Taiwan, Province Of China