RS PRO Toggle Switch, PCB Mount, On-On, DPDT, Solder Terminal

RS Stock No.: 206-6975Brand: RS PRO
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

DPDT

Switch Operation

On-On

Contact Current Rating

12 A

Mounting Type

PCB

Terminal Type

Solder

IP Rating

IP68

Illuminated

No

Actuator Material

Brass

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 77.44

AED 77.44 Each (ex VAT)

AED 81.31

AED 81.31 Each (inc. VAT)

RS PRO Toggle Switch, PCB Mount, On-On, DPDT, Solder Terminal

AED 77.44

AED 77.44 Each (ex VAT)

AED 81.31

AED 81.31 Each (inc. VAT)

RS PRO Toggle Switch, PCB Mount, On-On, DPDT, Solder Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 77.44
10 - 49AED 71.30
50 - 99AED 62.68
100+AED 54.23

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

DPDT

Switch Operation

On-On

Contact Current Rating

12 A

Mounting Type

PCB

Terminal Type

Solder

IP Rating

IP68

Illuminated

No

Actuator Material

Brass

Country of Origin

Taiwan, Province Of China