RS PRO Toggle Switch, PCB Mount, On-On, DPDT, Through Hole Terminal

Technical Document
Specifications
Brand
RS ProContact Configuration
DPDT
Switch Operation
On-On
Contact Current Rating
400 mA @ 20 V dc
Mounting Type
PCB
Terminal Type
Through Hole
Actuator Length
10.41mm
Actuator Material
Chrome Plated Brass
Contact Material
Gold Over Nickel Plated Brass
Contact Resistance
0.02Ω
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Standards Met
UL Listed
Product details
Toggle Switches, Ultra-Min, Threaded Bush
Switches suitable for PCB mounting with pins arranged on a 0.1 in pitch grid
Right angle versions have two additional support pins
Ideal where either panel space or board size is at a premium
Suitable for low level switching applications
Terminals epoxy sealed against flux and dirt
Gold contacts
Chrome Plated Brass actuator and Dially Phthalate case
Number of operations: 60000 (2 pos), 30000 (3 pos)
AED 31.97
AED 31.97 Each (ex VAT)
AED 33.57
AED 33.57 Each (inc. VAT)
1
AED 31.97
AED 31.97 Each (ex VAT)
AED 33.57
AED 33.57 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | AED 31.97 |
50 - 99 | AED 28.66 |
100 - 249 | AED 25.20 |
250+ | AED 20.53 |
Technical Document
Specifications
Brand
RS ProContact Configuration
DPDT
Switch Operation
On-On
Contact Current Rating
400 mA @ 20 V dc
Mounting Type
PCB
Terminal Type
Through Hole
Actuator Length
10.41mm
Actuator Material
Chrome Plated Brass
Contact Material
Gold Over Nickel Plated Brass
Contact Resistance
0.02Ω
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Standards Met
UL Listed
Product details
Toggle Switches, Ultra-Min, Threaded Bush
Switches suitable for PCB mounting with pins arranged on a 0.1 in pitch grid
Right angle versions have two additional support pins
Ideal where either panel space or board size is at a premium
Suitable for low level switching applications
Terminals epoxy sealed against flux and dirt
Gold contacts
Chrome Plated Brass actuator and Dially Phthalate case
Number of operations: 60000 (2 pos), 30000 (3 pos)