Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Toggle Switch, PCB Mount, On-On-On, DPDT, Solder Terminal

RS Stock No.: 820-0523Brand: RS PRODistrelec Article No.: 30417840
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

DPDT

Switch Operation

On-On-On

Contact Current Rating

5 A @ 250 V ac

Mounting Type

PCB

Terminal Type

Solder

IP Rating

IP67

Actuator Length

18mm

Actuator Material

Brass

Contact Material

Silver

Contact Resistance

10mΩ

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Mechanical Life

50000Cycles

Maximum Operating Temperature

+85°C

Standards Met

MIL-STD-202F

Distrelec Product Id

30417840

Country of Origin

Taiwan, Province Of China

Product details

IP67 Sealed Miniature Toggle Switches - RS Series

These full sealed switches feature a double shell case for added mechanical strength and high electrical insulation. The switches have a two 'O' ring frontal seals that maintain the seal during operation. The rear of the switch is also fully sealed allowing full protection from flowing water.The contacts are suitable for both low level switching (10mA 50mV - 10μA, 5Vdc minimum) and power applications (3A @ 250Vac).

Stock information temporarily unavailable.

AED 65.36

AED 65.36 Each (ex VAT)

AED 68.63

AED 68.63 Each (inc. VAT)

RS PRO Toggle Switch, PCB Mount, On-On-On, DPDT, Solder Terminal

AED 65.36

AED 65.36 Each (ex VAT)

AED 68.63

AED 68.63 Each (inc. VAT)

RS PRO Toggle Switch, PCB Mount, On-On-On, DPDT, Solder Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 65.36
10 - 24AED 58.33
25 - 49AED 52.45
50+AED 45.88

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

DPDT

Switch Operation

On-On-On

Contact Current Rating

5 A @ 250 V ac

Mounting Type

PCB

Terminal Type

Solder

IP Rating

IP67

Actuator Length

18mm

Actuator Material

Brass

Contact Material

Silver

Contact Resistance

10mΩ

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Mechanical Life

50000Cycles

Maximum Operating Temperature

+85°C

Standards Met

MIL-STD-202F

Distrelec Product Id

30417840

Country of Origin

Taiwan, Province Of China

Product details

IP67 Sealed Miniature Toggle Switches - RS Series

These full sealed switches feature a double shell case for added mechanical strength and high electrical insulation. The switches have a two 'O' ring frontal seals that maintain the seal during operation. The rear of the switch is also fully sealed allowing full protection from flowing water.The contacts are suitable for both low level switching (10mA 50mV - 10μA, 5Vdc minimum) and power applications (3A @ 250Vac).