RS PRO Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal

RS Stock No.: 401-686Brand: RS PRO
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

SPDT

Switch Operation

On-On

Contact Current Rating

400 mA @ 20 V dc

Mounting Type

PCB

Terminal Type

Through Hole

IP Rating

IP67

Actuator Length

6.1mm

Actuator Material

Brass

Contact Resistance

20mΩ

Contact Material

Gold

Operating Temperature Range

-30 → +85°C

Mechanical Life

30000Cycles

Maximum Operating Temperature

+85°C

Standards Met

RoHS & Lead Free

Minimum Operating Temperature

-30°C

Stock information temporarily unavailable.

AED 22.10

AED 22.10 Each (ex VAT)

AED 23.21

AED 23.21 Each (inc. VAT)

RS PRO Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal

AED 22.10

AED 22.10 Each (ex VAT)

AED 23.21

AED 23.21 Each (inc. VAT)

RS PRO Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 49AED 22.10
50 - 99AED 20.68
100 - 249AED 14.12
250+AED 13.65

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

SPDT

Switch Operation

On-On

Contact Current Rating

400 mA @ 20 V dc

Mounting Type

PCB

Terminal Type

Through Hole

IP Rating

IP67

Actuator Length

6.1mm

Actuator Material

Brass

Contact Resistance

20mΩ

Contact Material

Gold

Operating Temperature Range

-30 → +85°C

Mechanical Life

30000Cycles

Maximum Operating Temperature

+85°C

Standards Met

RoHS & Lead Free

Minimum Operating Temperature

-30°C