RS PRO Toggle Switch, PCB Mount, On-(On), SPDT, Through Hole Terminal

Technical Document
Specifications
Brand
RS ProContact Configuration
SPDT
Switch Operation
On-(On)
Contact Current Rating
5 A @ 250 V ac
Mounting Type
PCB
Terminal Type
Through Hole
IP Rating
IP67
Actuator Length
7.62mm
Actuator Material
Chromium Plated Brass
Contact Material
Gold Over Silver Plated Copper Alloy
Contact Resistance
10mΩ
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Mechanical Life
30000Cycles
Maximum Operating Temperature
+85°C
Standards Met
RoHS & Lead Free
Product details
IP67 Sealed Miniature Toggle Switches - RS Series
IP67 rated RS series of PCB mount miniature toggle switches with a low contact resistance and are available with either Gold (Q) or Silver (R) contact material. The RS series miniature toggle switches have a minimum insulation resistance of 1000MΩ and a minimum dielectric strength of 1000 Vrms at sea level.
AED 17.32
AED 17.32 Each (ex VAT)
AED 18.19
AED 18.19 Each (inc. VAT)
Standard
1
AED 17.32
AED 17.32 Each (ex VAT)
AED 18.19
AED 18.19 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 49 | AED 17.32 |
50 - 99 | AED 16.85 |
100 - 249 | AED 11.81 |
250+ | AED 11.44 |
Technical Document
Specifications
Brand
RS ProContact Configuration
SPDT
Switch Operation
On-(On)
Contact Current Rating
5 A @ 250 V ac
Mounting Type
PCB
Terminal Type
Through Hole
IP Rating
IP67
Actuator Length
7.62mm
Actuator Material
Chromium Plated Brass
Contact Material
Gold Over Silver Plated Copper Alloy
Contact Resistance
10mΩ
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Mechanical Life
30000Cycles
Maximum Operating Temperature
+85°C
Standards Met
RoHS & Lead Free
Product details
IP67 Sealed Miniature Toggle Switches - RS Series
IP67 rated RS series of PCB mount miniature toggle switches with a low contact resistance and are available with either Gold (Q) or Silver (R) contact material. The RS series miniature toggle switches have a minimum insulation resistance of 1000MΩ and a minimum dielectric strength of 1000 Vrms at sea level.