Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal

RS Stock No.: 734-7003Brand: RS PRO
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

SPDT

Switch Operation

On-On

Contact Current Rating

3 A @ 250 V ac

Mounting Type

PCB

Terminal Type

Through Hole

Actuator Length

10.5mm

Actuator Material

Chromium Plated Brass

Contact Material

Silver Plated

Contact Resistance

0.01Ω

Maximum Operating Temperature

+85°C

Standards Met

RoHS & Lead Free

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Mechanical Life

200000Cycles

Product details

Water Resistant Miniature Toggle Switches - RS Series

Water-resistant RS series of PCB mount miniature toggle switches with a low contact resistance and are available with either Gold (Q) or Silver (R) contact material. The RS series miniature toggle switches have a minimum insulation resistance of 500MΩ and a minimum dielectric strength of 1000 Vrms at sea level.

Water-resistance: 100 make-and-break cycles minimum at a depth of 10cm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 23.47

AED 23.47 Each (ex VAT)

AED 24.64

AED 24.64 Each (inc. VAT)

RS PRO Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal
Select packaging type

AED 23.47

AED 23.47 Each (ex VAT)

AED 24.64

AED 24.64 Each (inc. VAT)

RS PRO Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49AED 23.47
50 - 99AED 22.00
100 - 249AED 14.91
250+AED 14.49

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

SPDT

Switch Operation

On-On

Contact Current Rating

3 A @ 250 V ac

Mounting Type

PCB

Terminal Type

Through Hole

Actuator Length

10.5mm

Actuator Material

Chromium Plated Brass

Contact Material

Silver Plated

Contact Resistance

0.01Ω

Maximum Operating Temperature

+85°C

Standards Met

RoHS & Lead Free

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Mechanical Life

200000Cycles

Product details

Water Resistant Miniature Toggle Switches - RS Series

Water-resistant RS series of PCB mount miniature toggle switches with a low contact resistance and are available with either Gold (Q) or Silver (R) contact material. The RS series miniature toggle switches have a minimum insulation resistance of 500MΩ and a minimum dielectric strength of 1000 Vrms at sea level.

Water-resistance: 100 make-and-break cycles minimum at a depth of 10cm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more