Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Toggle Switch, Through Hole Mount, On-None-On, DPDT, Right Angle Through Hole Terminal

RS Stock No.: 209-9343Brand: RS PRO
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

DPDT

Switch Operation

On-None-On

Contact Current Rating

5A

Mounting Type

Through Hole

Terminal Type

Right Angle Through Hole

IP Rating

IP67

Illuminated

No

Actuator Material

Chrome Plated Brass

Contact Material

Gold

Contact Resistance

10mΩ

Country of Origin

China

Stock information temporarily unavailable.

AED 30.82

AED 30.82 Each (ex VAT)

AED 32.36

AED 32.36 Each (inc. VAT)

RS PRO Toggle Switch, Through Hole Mount, On-None-On, DPDT, Right Angle Through Hole Terminal

AED 30.82

AED 30.82 Each (ex VAT)

AED 32.36

AED 32.36 Each (inc. VAT)

RS PRO Toggle Switch, Through Hole Mount, On-None-On, DPDT, Right Angle Through Hole Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49AED 30.82
50 - 99AED 27.67
100 - 249AED 22.16
250+AED 20.21

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

DPDT

Switch Operation

On-None-On

Contact Current Rating

5A

Mounting Type

Through Hole

Terminal Type

Right Angle Through Hole

IP Rating

IP67

Illuminated

No

Actuator Material

Chrome Plated Brass

Contact Material

Gold

Contact Resistance

10mΩ

Country of Origin

China