Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Torx Pan A2 304 Stainless Steel Machine Screws ISO 14583, M2.5x16.0mm

RS Stock No.: 179-5720Brand: RS PRO
brand-logo
View all in Machine Screws

Technical Document

Specifications

Brand

RS Pro

Head Shape

Pan

Drive Type

Torx

Length Metric

16.0mm

Thread Size Metric

M2.5

Thread Size (Metric)

M2.5

Material

Stainless Steel

Standards Met

ISO 14583

Stainless Steel Type

A2 304

Thread Pitch

0.45mm

Stock information temporarily unavailable.

AED 53.10

AED 53.10 1 Bag of 100 (ex VAT)

AED 55.75

AED 55.75 1 Bag of 100 (inc. VAT)

RS PRO Torx Pan A2 304 Stainless Steel Machine Screws ISO 14583, M2.5x16.0mm

AED 53.10

AED 53.10 1 Bag of 100 (ex VAT)

AED 55.75

AED 55.75 1 Bag of 100 (inc. VAT)

RS PRO Torx Pan A2 304 Stainless Steel Machine Screws ISO 14583, M2.5x16.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 53.10
5 - 9AED 50.26
10 - 29AED 48.26
30+AED 45.84

Technical Document

Specifications

Brand

RS Pro

Head Shape

Pan

Drive Type

Torx

Length Metric

16.0mm

Thread Size Metric

M2.5

Thread Size (Metric)

M2.5

Material

Stainless Steel

Standards Met

ISO 14583

Stainless Steel Type

A2 304

Thread Pitch

0.45mm