RS PRO Torx Screwdriver Bit, T10 Tip, 25 mm Overall

Technical Document
Specifications
Brand
RS ProHead Type
Torx
Type
Driver Bit
Size
T10
Material
Chrome Vanadium Steel
Overall Length
25 mm
Country of Origin
Taiwan, Province Of China
Product details
25 mm Hex Bits
Tool bits to drive slotted and Supadriv/Pozidriv™ screws, hexagon and TORX® socket screws. All bits have a hexagon shaft section (1/4 in. across flats) with notches which enable them to locate and latch into the appropriate driver
Features and Benefits
Bits are made from chrome-vanadium steel with a grey rustproof finish
5 pieces - T-15 torx tip screwdriver bits with bag
AED 20.21
AED 20.21 1 Lot of 5 (ex VAT)
AED 21.22
AED 21.22 1 Lot of 5 (inc. VAT)
1
AED 20.21
AED 20.21 1 Lot of 5 (ex VAT)
AED 21.22
AED 21.22 1 Lot of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHead Type
Torx
Type
Driver Bit
Size
T10
Material
Chrome Vanadium Steel
Overall Length
25 mm
Country of Origin
Taiwan, Province Of China
Product details
25 mm Hex Bits
Tool bits to drive slotted and Supadriv/Pozidriv™ screws, hexagon and TORX® socket screws. All bits have a hexagon shaft section (1/4 in. across flats) with notches which enable them to locate and latch into the appropriate driver
Features and Benefits
Bits are made from chrome-vanadium steel with a grey rustproof finish
5 pieces - T-15 torx tip screwdriver bits with bag