Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Torx Screwdriver Bit, T30 Tip, 25 mm Overall

RS Stock No.: 619-755Brand: RS PRODistrelec Article No.: 30403146
brand-logo
View all in Screwdriver Bits

Technical Document

Specifications

Brand

RS Pro

Head Type

Torx

Type

Driver Bit

Size

T30

Material

Chrome Vanadium Steel

Overall Length

25 mm

Product details

RS Pro Star Bits 1/4" Hexagonal Section

All bits are manufactured from chrome moly steel (S2) hardened and tempered for heavy duty use. Tool bits to drive slotted and Supadriv/Pozidriv™ screws, hexagon and Star socket screws. All bits have a hexagon shaft section (1/4" across flats) with notches which enable them to locate and latch into the appropriate driver

Features and Benefits
Chrome moly steel (S2) with a grey rustproof finish
1 pc- T-6 Torx Bits

You may be interested in
RS PRO Torx Screwdriver Bit, T30 Tip
P.O.A.1 Lot of 5 (ex VAT)
Bosch Torx Screwdriver Bit, T30 Tip, 25 mm Overall
AED 24.034Each (In a Pack of 3) (ex VAT)
DeWALT Torx Screwdriver Bit, T30 Tip, 25 mm Overall
AED 5.843Each (In a Pack of 5) (ex VAT)
Wera Torx Screwdriver Bit, T30 Tip
AED 11.19Each (ex VAT)
Stock information temporarily unavailable.

AED 4.83

AED 4.83 Each (ex VAT)

AED 5.07

AED 5.07 Each (inc. VAT)

RS PRO Torx Screwdriver Bit, T30 Tip, 25 mm Overall

AED 4.83

AED 4.83 Each (ex VAT)

AED 5.07

AED 5.07 Each (inc. VAT)

RS PRO Torx Screwdriver Bit, T30 Tip, 25 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Torx Screwdriver Bit, T30 Tip
P.O.A.1 Lot of 5 (ex VAT)
Bosch Torx Screwdriver Bit, T30 Tip, 25 mm Overall
AED 24.034Each (In a Pack of 3) (ex VAT)
DeWALT Torx Screwdriver Bit, T30 Tip, 25 mm Overall
AED 5.843Each (In a Pack of 5) (ex VAT)
Wera Torx Screwdriver Bit, T30 Tip
AED 11.19Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Head Type

Torx

Type

Driver Bit

Size

T30

Material

Chrome Vanadium Steel

Overall Length

25 mm

Product details

RS Pro Star Bits 1/4" Hexagonal Section

All bits are manufactured from chrome moly steel (S2) hardened and tempered for heavy duty use. Tool bits to drive slotted and Supadriv/Pozidriv™ screws, hexagon and Star socket screws. All bits have a hexagon shaft section (1/4" across flats) with notches which enable them to locate and latch into the appropriate driver

Features and Benefits
Chrome moly steel (S2) with a grey rustproof finish
1 pc- T-6 Torx Bits

You may be interested in
RS PRO Torx Screwdriver Bit, T30 Tip
P.O.A.1 Lot of 5 (ex VAT)
Bosch Torx Screwdriver Bit, T30 Tip, 25 mm Overall
AED 24.034Each (In a Pack of 3) (ex VAT)
DeWALT Torx Screwdriver Bit, T30 Tip, 25 mm Overall
AED 5.843Each (In a Pack of 5) (ex VAT)
Wera Torx Screwdriver Bit, T30 Tip
AED 11.19Each (ex VAT)