Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Torx Screwdriver Bit, T6 Tip, 25 mm Overall

RS Stock No.: 252-797Brand: RS PRO
brand-logo
View all in Screwdriver Bits

Technical Document

Specifications

Brand

RS Pro

Head Type

Torx

Type

Driver Bit

Size

T6

Material

Chrome Vanadium Steel

Overall Length

25 mm

Country of Origin

Taiwan, Province Of China

Product details

25 mm Hex Bits

Tool bits to drive slotted and Supadriv/Pozidriv™ screws, hexagon and TORX® socket screws. All bits have a hexagon shaft section (1/4 in. across flats) with notches which enable them to locate and latch into the appropriate driver

Features and Benefits
Bits are made from chrome-vanadium steel with a grey rustproof finish
5 pieces - T-15 torx tip screwdriver bits with bag

You may be interested in
Stock information temporarily unavailable.

AED 19.60

AED 19.60 1 Lot of 5 (ex VAT)

AED 20.58

AED 20.58 1 Lot of 5 (inc. VAT)

RS PRO Torx Screwdriver Bit, T6 Tip, 25 mm Overall

AED 19.60

AED 19.60 1 Lot of 5 (ex VAT)

AED 20.58

AED 20.58 1 Lot of 5 (inc. VAT)

RS PRO Torx Screwdriver Bit, T6 Tip, 25 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Head Type

Torx

Type

Driver Bit

Size

T6

Material

Chrome Vanadium Steel

Overall Length

25 mm

Country of Origin

Taiwan, Province Of China

Product details

25 mm Hex Bits

Tool bits to drive slotted and Supadriv/Pozidriv™ screws, hexagon and TORX® socket screws. All bits have a hexagon shaft section (1/4 in. across flats) with notches which enable them to locate and latch into the appropriate driver

Features and Benefits
Bits are made from chrome-vanadium steel with a grey rustproof finish
5 pieces - T-15 torx tip screwdriver bits with bag

You may be interested in