Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Torx Screwdriver Bit, T7 Tip, 25 mm Overall

RS Stock No.: 619-682Brand: RS PRO
brand-logo
View all in Screwdriver Bits

Technical Document

Specifications

Brand

RS Pro

Head Type

Torx

Type

Driver Bit

Size

T7

Material

Chrome Vanadium Steel

Overall Length

25 mm

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Star Bits 1/4" Hexagonal Section

All bits are manufactured from chrome moly steel (S2) hardened and tempered for heavy duty use. Tool bits to drive slotted and Supadriv/Pozidriv™ screws, hexagon and Star socket screws. All bits have a hexagon shaft section (1/4" across flats) with notches which enable them to locate and latch into the appropriate driver

Features and Benefits
Chrome moly steel (S2) with a grey rustproof finish
1 pc- T-6 Torx Bits

Stock information temporarily unavailable.

AED 5.14

AED 5.14 Each (ex VAT)

AED 5.40

AED 5.40 Each (inc. VAT)

RS PRO Torx Screwdriver Bit, T7 Tip, 25 mm Overall

AED 5.14

AED 5.14 Each (ex VAT)

AED 5.40

AED 5.40 Each (inc. VAT)

RS PRO Torx Screwdriver Bit, T7 Tip, 25 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Head Type

Torx

Type

Driver Bit

Size

T7

Material

Chrome Vanadium Steel

Overall Length

25 mm

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Star Bits 1/4" Hexagonal Section

All bits are manufactured from chrome moly steel (S2) hardened and tempered for heavy duty use. Tool bits to drive slotted and Supadriv/Pozidriv™ screws, hexagon and Star socket screws. All bits have a hexagon shaft section (1/4" across flats) with notches which enable them to locate and latch into the appropriate driver

Features and Benefits
Chrome moly steel (S2) with a grey rustproof finish
1 pc- T-6 Torx Bits