RS PRO Torx Screwdriver Bit, T8 Tip, 25 mm Overall

Technical Document
Specifications
Brand
RS ProHead Type
Torx
Type
Driver Bit
Size
T8
Material
Chrome Vanadium Steel
Overall Length
25 mm
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Star Bits 1/4" Hexagonal Section
All bits are manufactured from chrome moly steel (S2) hardened and tempered for heavy duty use. Tool bits to drive slotted and Supadriv/Pozidriv™ screws, hexagon and Star socket screws. All bits have a hexagon shaft section (1/4" across flats) with notches which enable them to locate and latch into the appropriate driver
Features and Benefits
Chrome moly steel (S2) with a grey rustproof finish
1 pc- T-6 Torx Bits
AED 5.30
AED 5.30 Each (ex VAT)
AED 5.57
AED 5.57 Each (inc. VAT)
1
AED 5.30
AED 5.30 Each (ex VAT)
AED 5.57
AED 5.57 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHead Type
Torx
Type
Driver Bit
Size
T8
Material
Chrome Vanadium Steel
Overall Length
25 mm
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Star Bits 1/4" Hexagonal Section
All bits are manufactured from chrome moly steel (S2) hardened and tempered for heavy duty use. Tool bits to drive slotted and Supadriv/Pozidriv™ screws, hexagon and Star socket screws. All bits have a hexagon shaft section (1/4" across flats) with notches which enable them to locate and latch into the appropriate driver
Features and Benefits
Chrome moly steel (S2) with a grey rustproof finish
1 pc- T-6 Torx Bits