Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Touch-Screen HMI Display - 10.2 in, TFT LCD Display, 1024 x 600

RS Stock No.: 276-5906Brand: RS PRO
brand-logo
View all in HMI Displays

Technical Document

Specifications

Brand

RS Pro

Display Type

TFT LCD

Manufacturer Part No.

PI3102ig-C-AG

Display Resolution

1024 x 600

Number of Ports

5

Port Type

COM1: RS422/RS485, RS232, RS485, ETHERNET, 4G, USB 2.0 Host, USB 2.0 Client, SD Card Slot

Processor Type

Cortex A35

Processor Speed

1.2GHz

Onboard Memory

128M FLASH, 128M DDRAM

Display Size

10.2 in

Backlighting

Yes

IP Rating

IP65

Display Colour

Colour

Width

272mm

Minimum Operating Temperature

-10°C

Length

272mm

Depth

41.5mm

Maximum Operating Temperature

55°C

Dimensions

272 x 190.7 x 41.5mm

Interface

4G, COM 1 Serial, Ethernet, SD Card, USB

Supply Voltage

12 → 28 V dc

Country of Origin

China

Stock information temporarily unavailable.

AED 5,081.16

AED 5,081.16 Each (ex VAT)

AED 5,335.22

AED 5,335.22 Each (inc. VAT)

RS PRO Touch-Screen HMI Display - 10.2 in, TFT LCD Display, 1024 x 600

AED 5,081.16

AED 5,081.16 Each (ex VAT)

AED 5,335.22

AED 5,335.22 Each (inc. VAT)

RS PRO Touch-Screen HMI Display - 10.2 in, TFT LCD Display, 1024 x 600
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Display Type

TFT LCD

Manufacturer Part No.

PI3102ig-C-AG

Display Resolution

1024 x 600

Number of Ports

5

Port Type

COM1: RS422/RS485, RS232, RS485, ETHERNET, 4G, USB 2.0 Host, USB 2.0 Client, SD Card Slot

Processor Type

Cortex A35

Processor Speed

1.2GHz

Onboard Memory

128M FLASH, 128M DDRAM

Display Size

10.2 in

Backlighting

Yes

IP Rating

IP65

Display Colour

Colour

Width

272mm

Minimum Operating Temperature

-10°C

Length

272mm

Depth

41.5mm

Maximum Operating Temperature

55°C

Dimensions

272 x 190.7 x 41.5mm

Interface

4G, COM 1 Serial, Ethernet, SD Card, USB

Supply Voltage

12 → 28 V dc

Country of Origin

China