Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Touch-Screen HMI Display - 3.5 in, TFT LCD Display, 320 x 240

RS Stock No.: 250-8924Brand: RS PRO
brand-logo
View all in HMI Displays

Technical Document

Specifications

Brand

RS Pro

Display Type

TFT LCD

Manufacturer Part No.

PI3035ie

Display Resolution

320 x 240

Number of Ports

2

Port Type

COM1: RS422/RS485, RS232Micro USB

Processor Type

ARM Cortex

Processor Speed

1.2GHz

Onboard Memory

128M FLASH, 64M DDRAM

Display Size

3.5 in

Backlighting

Yes

IP Rating

IP65

Display Colour

Colour

Width

81mm

Minimum Operating Temperature

-10°C

Length

96mm

Depth

33mm

Maximum Operating Temperature

55°C

Dimensions

96 x 81 x 33mm

Interface

COM 1 Serial, Micro USB

Supply Voltage

12 → 28 V dc

Country of Origin

China

Stock information temporarily unavailable.

AED 1,114.05

AED 1,114.05 Each (ex VAT)

AED 1,169.75

AED 1,169.75 Each (inc. VAT)

RS PRO Touch-Screen HMI Display - 3.5 in, TFT LCD Display, 320 x 240

AED 1,114.05

AED 1,114.05 Each (ex VAT)

AED 1,169.75

AED 1,169.75 Each (inc. VAT)

RS PRO Touch-Screen HMI Display - 3.5 in, TFT LCD Display, 320 x 240
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Display Type

TFT LCD

Manufacturer Part No.

PI3035ie

Display Resolution

320 x 240

Number of Ports

2

Port Type

COM1: RS422/RS485, RS232Micro USB

Processor Type

ARM Cortex

Processor Speed

1.2GHz

Onboard Memory

128M FLASH, 64M DDRAM

Display Size

3.5 in

Backlighting

Yes

IP Rating

IP65

Display Colour

Colour

Width

81mm

Minimum Operating Temperature

-10°C

Length

96mm

Depth

33mm

Maximum Operating Temperature

55°C

Dimensions

96 x 81 x 33mm

Interface

COM 1 Serial, Micro USB

Supply Voltage

12 → 28 V dc

Country of Origin

China