RS PRO Touch-Screen HMI Display - 7 in, TFT LCD Display, 1024 x 600

RS Stock No.: 276-5898Brand: RS PRO
brand-logo
View all in HMI Displays

Technical Document

Specifications

Brand

RS Pro

Display Type

TFT LCD

Manufacturer Part No.

PI3070ie-H

Display Resolution

1024 x 600

Number of Ports

2

Port Type

COM1: RS422/RS485, RS232, USB 2.0 Host, USB 2.0 Client

Processor Type

Cortex A35

Processor Speed

1.2GHz

Onboard Memory

128M FLASH, 64M DDRAM

Display Size

7 in

Backlighting

Yes

IP Rating

IP65

Display Colour

Colour

Width

201mm

Minimum Operating Temperature

-10°C

Length

201.2mm

Depth

39mm

Maximum Operating Temperature

60°C

Dimensions

201 x 147 x 39 mm

Interface

COM 1 Serial, USB

Supply Voltage

12 → 28 V dc

Country of Origin

China

Stock information temporarily unavailable.

AED 1,708.93

AED 1,708.93 Each (ex VAT)

AED 1,794.38

AED 1,794.38 Each (inc. VAT)

RS PRO Touch-Screen HMI Display - 7 in, TFT LCD Display, 1024 x 600

AED 1,708.93

AED 1,708.93 Each (ex VAT)

AED 1,794.38

AED 1,794.38 Each (inc. VAT)

RS PRO Touch-Screen HMI Display - 7 in, TFT LCD Display, 1024 x 600
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Display Type

TFT LCD

Manufacturer Part No.

PI3070ie-H

Display Resolution

1024 x 600

Number of Ports

2

Port Type

COM1: RS422/RS485, RS232, USB 2.0 Host, USB 2.0 Client

Processor Type

Cortex A35

Processor Speed

1.2GHz

Onboard Memory

128M FLASH, 64M DDRAM

Display Size

7 in

Backlighting

Yes

IP Rating

IP65

Display Colour

Colour

Width

201mm

Minimum Operating Temperature

-10°C

Length

201.2mm

Depth

39mm

Maximum Operating Temperature

60°C

Dimensions

201 x 147 x 39 mm

Interface

COM 1 Serial, USB

Supply Voltage

12 → 28 V dc

Country of Origin

China