RS PRO Touch-Screen HMI Display - 7 in, TFT LCD Display, 800 x 480

RS Stock No.: 276-5909Brand: RS PRO
brand-logo
View all in HMI Displays

Technical Document

Specifications

Brand

RS Pro

Display Type

TFT LCD

Manufacturer Part No.

PI8070ig

Display Resolution

800 x 480

Number of Ports

4

Port Type

COM1: RS422/RS485, RS232, RS485, ETHERNET, USB 2.0 Host, USB 2.0 Client, SD Card Slot

Processor Type

Cortex A8

Processor Speed

1.2GHz

Onboard Memory

4G FLASH, 512M DDRAM

Display Size

7 in

Backlighting

Yes

IP Rating

IP65

Display Colour

Colour

Width

272mm

Minimum Operating Temperature

-10°C

Length

201.2mm

Depth

39mm

Maximum Operating Temperature

55°C

Dimensions

201 x 146 x 36.5 mm

Interface

COM 1 Serial, Ethernet, SD Card, USB

Supply Voltage

12 → 28 V dc

Country of Origin

China

You may be interested in

AED 2,722.39

AED 2,722.39 Each (ex VAT)

AED 2,858.51

AED 2,858.51 Each (inc. VAT)

RS PRO Touch-Screen HMI Display - 7 in, TFT LCD Display, 800 x 480

AED 2,722.39

AED 2,722.39 Each (ex VAT)

AED 2,858.51

AED 2,858.51 Each (inc. VAT)

RS PRO Touch-Screen HMI Display - 7 in, TFT LCD Display, 800 x 480

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Display Type

TFT LCD

Manufacturer Part No.

PI8070ig

Display Resolution

800 x 480

Number of Ports

4

Port Type

COM1: RS422/RS485, RS232, RS485, ETHERNET, USB 2.0 Host, USB 2.0 Client, SD Card Slot

Processor Type

Cortex A8

Processor Speed

1.2GHz

Onboard Memory

4G FLASH, 512M DDRAM

Display Size

7 in

Backlighting

Yes

IP Rating

IP65

Display Colour

Colour

Width

272mm

Minimum Operating Temperature

-10°C

Length

201.2mm

Depth

39mm

Maximum Operating Temperature

55°C

Dimensions

201 x 146 x 36.5 mm

Interface

COM 1 Serial, Ethernet, SD Card, USB

Supply Voltage

12 → 28 V dc

Country of Origin

China

You may be interested in