Technical Document
Specifications
Brand
RS ProDimensions
125 x 75 x 125mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+90°C
Height
75mm
Length
125mm
Width
125mm
Country of Origin
United Kingdom
AED 636.15
AED 636.15 Each (ex VAT)
AED 667.96
AED 667.96 Each (inc. VAT)
1
AED 636.15
AED 636.15 Each (ex VAT)
AED 667.96
AED 667.96 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDimensions
125 x 75 x 125mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+90°C
Height
75mm
Length
125mm
Width
125mm
Country of Origin
United Kingdom