RS PRO Transparent Foam Tape, 19.0mm x 33.0m, 0.50mm Thick

Technical Document
Specifications
Brand
RS ProWidth
19.0mm
Thickness
0.50mm
Length
33.0m
Backing Material
Acrylic Foam
Colour
Transparent
Single/Double Sided
Double Sided
Foam Density
1000kg/m³
Adhesive Material
Acrylic
Tensile Strength
66N/cm
Maximum Operating Temperature
150°C
Series
VST
AED 436.51
AED 436.51 Each (ex VAT)
AED 458.34
AED 458.34 Each (inc. VAT)
1
AED 436.51
AED 436.51 Each (ex VAT)
AED 458.34
AED 458.34 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 8 | AED 436.51 |
9 - 14 | AED 419.00 |
15+ | AED 401.60 |
Technical Document
Specifications
Brand
RS ProWidth
19.0mm
Thickness
0.50mm
Length
33.0m
Backing Material
Acrylic Foam
Colour
Transparent
Single/Double Sided
Double Sided
Foam Density
1000kg/m³
Adhesive Material
Acrylic
Tensile Strength
66N/cm
Maximum Operating Temperature
150°C
Series
VST