Technical Document
Specifications
Brand
RS ProSpade Connector Type
Tab Terminal
Type
Adapter
Gender
Male
Tab Width
6.35mm
Tab Thickness
0.8mm
Tab Size
6.35 x 0.8mm
Insulation
Insulated
Colour
Transparent
Termination Method
Crimp
Contact Material
Brass
Contact Plating
Nickel
Insulation Material
Vinyl
Overall Length
50mm
Shrouded/Unshrouded
Shrouded
Country of Origin
Taiwan, Province Of China
AED 43.47
AED 43.47 1 Bag of 25 (ex VAT)
AED 45.64
AED 45.64 1 Bag of 25 (inc. VAT)
1
AED 43.47
AED 43.47 1 Bag of 25 (ex VAT)
AED 45.64
AED 45.64 1 Bag of 25 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 43.47 |
5 - 24 | AED 38.48 |
25 - 49 | AED 35.23 |
50+ | AED 33.55 |
Technical Document
Specifications
Brand
RS ProSpade Connector Type
Tab Terminal
Type
Adapter
Gender
Male
Tab Width
6.35mm
Tab Thickness
0.8mm
Tab Size
6.35 x 0.8mm
Insulation
Insulated
Colour
Transparent
Termination Method
Crimp
Contact Material
Brass
Contact Plating
Nickel
Insulation Material
Vinyl
Overall Length
50mm
Shrouded/Unshrouded
Shrouded
Country of Origin
Taiwan, Province Of China