Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Transparent Polyether PUR Reinforced Flexible Ducting, 10m, 38mm Bend Radius

RS Stock No.: 362-2029Brand: RS PRO
brand-logo
View all in Flexible Ducting

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

38mm

Length

10m

Material

Polyether PUR

Outer Diameter

44.4mm

Suitable Applications

Abrasive Material, Agriculture, Cereal, Gardening, Grain, Organic Material, Powder, Scrap Processing, Suction

Colour

Transparent

Bend Radius

38mm

Reinforced

Yes

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO Transparent Polyether PUR Reinforced Flexible Ducting, 10m, 38mm Bend Radius

P.O.A.

RS PRO Transparent Polyether PUR Reinforced Flexible Ducting, 10m, 38mm Bend Radius
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

38mm

Length

10m

Material

Polyether PUR

Outer Diameter

44.4mm

Suitable Applications

Abrasive Material, Agriculture, Cereal, Gardening, Grain, Organic Material, Powder, Scrap Processing, Suction

Colour

Transparent

Bend Radius

38mm

Reinforced

Yes

Country of Origin

Italy